- Home ›
- All Products›
- 097446-0015
097446-0015
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 19 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 19 POS Micro Strip PIN Crimp
Search Keywords: 0974460015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097446-0015
-
Alias/AKA:MTV1-19PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$248.52
5
$183.52
8
$136.21
10 +
$133.48
Click for Quote
Log in
to unlock special pricing