- Home ›
- All Products›
- 097442-0019
097442-0019
ITT CANNON
Cable Assembly Harness 0.91m 26AWG 17 POS Micro Strip PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 0.91m 26AWG 17 POS Micro Strip PIN
Search Keywords: 0974420019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097442-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$226.09
5
$166.96
8
$123.92
10 +
$121.44
Click for Quote
Log in
to unlock special pricing