- Home ›
- All Products›
- 097442-0018
097442-0018
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 17 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 17 POS Micro Strip PIN Crimp
Search Keywords: 0974420018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097442-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$153.41
6
$115.06
9
$107.39
11 +
$105.24
Click for Quote
Log in
to unlock special pricing