- Home ›
- All Products›
- 097441-0023
097441-0023
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 17 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 17 POS Micro Strip SKT Crimp
Search Keywords: 0974410023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097441-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$155.21
6
$116.41
9
$108.65
11 +
$106.47
Click for Quote
Log in
to unlock special pricing