- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097441-0001
ITT CANNON
097441-0001
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 17 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 17 POS Micro Strip SKT Crimp
Search Keywords: 0974410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097441-0001
-
Alias/AKA:MTV1-17SH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097441-0001 RoHS compliant?
Yes, 097441-0001 is RoHS compliant.
What is the lead time for 097441-0001?
The standard lead time for 097441-0001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$252.88
10
$155.62
15
$123.20
20 +
$120.73
Click for Quote
Log in
to unlock special pricing