- Home ›
- All Products›
- 097440-0001
097440-0001
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 16 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 16 POS Micro Strip PIN Crimp
Search Keywords: 0974400001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097440-0001
-
Alias/AKA:MTV1-16PH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$261.30
10
$160.80
15
$127.30
20 +
$124.75
Click for Quote
Log in
to unlock special pricing