- Home ›
- All Products›
- 097438-0027
097438-0027
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 15 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 15 POS Micro Strip PIN Crimp
Search Keywords: 0974380027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097438-0027
-
Alias/AKA:MTV1-15PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$282.39
10
$173.78
15
$137.57
20 +
$134.82
Click for Quote
Log in
to unlock special pricing