- Home ›
- All Products›
- 097438-0024
097438-0024
ITT CANNON
Cable Assembly Harness 0.45m 26AWG 15 POS Micro Strip PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 0.45m 26AWG 15 POS Micro Strip PIN
Search Keywords: 0974380024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097438-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
42 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3
$326.71
5
$241.26
8
$179.06
10 +
$175.48
Click for Quote
Log in
to unlock special pricing