- Home ›
- All Products›
- 097430-0064
097430-0064
ITT CANNON
Cable Assembly Harness 0.45m 26AWG 11 POS Micro Strip PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 0.45m 26AWG 11 POS Micro Strip PIN
Search Keywords: 0974300064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097430-0064
-
Alias/AKA:MTV1-11PH003-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
4
$308.73
8
$189.99
12
$150.41
15 +
$147.40
Click for Quote
Log in
to unlock special pricing