- Home ›
- All Products›
- 097429-0054
097429-0054
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 11 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 11 POS Micro Strip SKT Crimp
Search Keywords: 0974290054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097429-0054
-
Alias/AKA:MTV1-11SH003-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
42 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
4
$256.50
8
$157.84
12
$124.96
15 +
$122.46
Click for Quote
Log in
to unlock special pricing