- Home ›
- All Products›
- 097428-0013
097428-0013
ITT CANNON
Cable Assembly Harness 0.45m 26AWG 10 POS Micro Strip PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 0.45m 26AWG 10 POS Micro Strip PIN
Search Keywords: 0974280013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097428-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$154.80
10
$95.26
15
$75.42
20 +
$73.91
Click for Quote
Log in
to unlock special pricing