- Home ›
- All Products›
- 097427-0054
097427-0054
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.914m 26AWG 10 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.914m 26AWG 10 POS Micro Strip SKT Crimp
Search Keywords: 0974270054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097427-0054
-
Alias/AKA:MTV1-10SH011-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$459.34
10
$243.18
15
$171.13
20 +
$167.70
Click for Quote
Log in
to unlock special pricing