- Home ›
- All Products›
- 097421-0064
097421-0064
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 7 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 7 POS Micro Strip SKT Crimp
Search Keywords: 0974210064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097421-0064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
5
$252.90
10
$155.63
15
$123.21
20 +
$120.74
Click for Quote
Log in
to unlock special pricing