- Home ›
- All Products›
- 097421-0049
097421-0049
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 7 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 7 POS Micro Strip SKT Crimp
Search Keywords: 0974210049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097421-0049
-
Alias/AKA:MTV1-7SH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$150.96
13
$100.05
19
$81.29
25 +
$79.66
Click for Quote
Log in
to unlock special pricing