- Home ›
- All Products›
- 097418-0052
097418-0052
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.152m 26AWG 5 POS Micro Strip PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.152m 26AWG 5 POS Micro Strip PIN Crimp
Search Keywords: 0974180052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097418-0052
-
Alias/AKA:MTV2-5PH016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$149.15
13
$98.85
19
$80.31
25 +
$78.71
Click for Quote
Log in
to unlock special pricing