- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097417-0017
ITT CANNON
097417-0017
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 5 POS Micro Strip SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 097417-0017 |
| Alias/AKA: | MTV1-5SH003-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |