- Home ›
- All Products›
- 097413-0069
097413-0069
ITT CANNON
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 3 POS Micro Strip SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 3 POS Micro Strip SKT Crimp
Search Keywords: 0974130069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097413-0069
-
Alias/AKA:MTV1-3SH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
8
$87.17
15
$57.22
23
$44.31
30 +
$43.43
Click for Quote
Log in
to unlock special pricing