- Home ›
- All Products›
- 097408-0007
097408-0007
ITT CANNON
Cable Assembly Insulated Wire 0.457m 26AWG 51 POS Rectangular SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Wire 0.457m 26AWG 51 POS Rectangular SKT
Search Keywords: 0974080007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097408-0007
-
Alias/AKA:MJSB-51SH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$477.01
5
$352.26
8
$261.44
10 +
$256.21
Click for Quote
Log in
to unlock special pricing