- Home ›
- All Products›
- 097407-0015
097407-0015
ITT CANNON
Cable Assembly Uninsulated Wire 0.003m 25AWG 51 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Wire 0.003m 25AWG 51 POS Rectangular PIN
Search Keywords: 0974070015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097407-0015
-
Alias/AKA:MJSB-51PL61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$367.08
5
$271.07
8
$201.19
10 +
$197.16
Click for Quote
Log in
to unlock special pricing