- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 097407-0002
ITT CANNON
097407-0002
Cable Assembly Insulated Wire 0.457m 26AWG 51 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Insulated Wire 0.457m 26AWG 51 POS Rectangular PIN
Search Keywords: 0974070002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097407-0002
-
Alias/AKA:MJSB-51PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097407-0002 RoHS compliant?
Yes, 097407-0002 is RoHS compliant.
What is the lead time for 097407-0002?
The standard lead time for 097407-0002 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
3
$443.54
5
$327.54
8
$243.09
10 +
$238.23
Click for Quote
Log in
to unlock special pricing