- Home ›
- All Products›
- 097404-0005
097404-0005
ITT CANNON
Cable Assembly Harness 0.6m 26AWG 26 POS Wire to Board SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Harness 0.6m 26AWG 26 POS Wire to Board SKT
Search Keywords: 0974040005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097404-0005
-
Alias/AKA:MJSB-26SH004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$477.06
5
$352.29
8
$261.46
10 +
$256.23
Click for Quote
Log in
to unlock special pricing