- Home ›
- All Products›
- 097391-0429
097391-0429
ITT CANNON
Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0973910429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097391-0429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$2,736.48
5
$1,733.10
8
$1,117.40
10 +
$1,095.05
Click for Quote
Log in
to unlock special pricing