- Home ›
- All Products›
- 097390-0453
097390-0453
ITT CANNON
Cable Assembly 26AWG 3.04m 100 Position Micro D Subminiature Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 3.04m 100 Position Micro D Subminiature Plug
Search Keywords: 0973900453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$2,417.61
5
$1,531.15
8
$987.19
10 +
$967.45
Click for Quote
Log in
to unlock special pricing