- Home ›
- All Products›
- 097390-0452
097390-0452
ITT CANNON
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: 0973900452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$2,794.44
5
$1,769.81
8
$1,141.06
10 +
$1,118.24
Click for Quote
Log in
to unlock special pricing