- Home ›
- All Products›
- 097390-0379
097390-0379
ITT CANNON
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: 0973900379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097390-0379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$7,375.77
5
$4,520.63
8
$2,884.88
10 +
$2,827.18
Click for Quote
Log in
to unlock special pricing