- Home ›
- All Products›
- 097367-0010
097367-0010
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 21 POS Micro D-Sub SKT Crimp
Search Keywords: 0973670010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097367-0010
-
Alias/AKA:MDVB1-21SH003L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$277.83
5
$205.17
8
$152.27
10 +
$149.23
Click for Quote
Log in
to unlock special pricing