- Home ›
- All Products›
- 097360-0095
097360-0095
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 1.82m 26AWG 19 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 1.82m 26AWG 19 POS Microminiature Circular SKT Crimp
Search Keywords: 0973600095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097360-0095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
34 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
3
$1,511.64
5
$957.37
8
$617.25
10 +
$604.91
Click for Quote
Log in
to unlock special pricing