- Home ›
- All Products›
- 097360-0038
097360-0038
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.152m 26AWG 19 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.152m 26AWG 19 POS Microminiature Circular SKT Crimp
Search Keywords: 0973600038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097360-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$982.15
5
$623.95
8
$411.63
10 +
$403.40
Click for Quote
Log in
to unlock special pricing