- Home ›
- All Products›
- 097360-0032
097360-0032
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 0.914m 26AWG 19 POS Microminiature Circular SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 0.914m 26AWG 19 POS Microminiature Circular SKT Crimp
Search Keywords: 0973600032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097360-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$318.83
5
$312.42
8
$309.29
10 +
$306.20
Click for Quote
Log in
to unlock special pricing