- Home ›
- All Products›
- 097359-0023
097359-0023
ITT CANNON
Cable Assembly Uninsulated Round Solid Wire 12.7m 25AWG 19 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Uninsulated Round Solid Wire 12.7m 25AWG 19 POS Microminiature Circular PIN Crimp
Search Keywords: 0973590023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097359-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$1,037.42
5
$659.07
8
$434.80
10 +
$426.11
Click for Quote
Log in
to unlock special pricing