- Home ›
- All Products›
- 097359-0018
097359-0018
ITT CANNON
Cable Assembly Insulated Round Hook-Up Wire 609.6m 26AWG 19 POS Microminiature Circular PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Insulated Round Hook-Up Wire 609.6m 26AWG 19 POS Microminiature Circular PIN Crimp
Search Keywords: 0973590018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097359-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3
$1,298.35
5
$824.83
8
$544.16
10 +
$533.28
Click for Quote
Log in
to unlock special pricing