- Home ›
- All Products›
- 097353-0007
ITT CANNON
097353-0007
Cable Assembly Uninsulated Wire 0.003m 25AWG 28 POS Rectangular PIN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Uninsulated Wire 0.003m 25AWG 28 POS Rectangular PIN
Search Keywords: 0973530007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097353-0007
-
Alias/AKA:MJSV-28PL61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097353-0007 RoHS compliant?
Yes, 097353-0007 is RoHS compliant.
What is the lead time for 097353-0007?
The standard lead time for 097353-0007 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
7
$668.09
13
$379.73
19
$268.02
25 +
$262.66
Click for Quote
Log in
to unlock special pricing