- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 097352-0020
ITT CANNON
097352-0020
Cable Assembly Insulated Wire 1.219m 26AWG 34 POS Rectangular SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Insulated Wire 1.219m 26AWG 34 POS Rectangular SKT
Search Keywords: 0973520020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097352-0020
-
Alias/AKA:MJSV-34SH048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097352-0020 RoHS compliant?
Yes, 097352-0020 is RoHS compliant.
What is the lead time for 097352-0020?
The standard lead time for 097352-0020 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
3
$1,042.47
5
$662.27
8
$436.92
10 +
$428.18
Click for Quote
Log in
to unlock special pricing