- Home ›
- All Products›
- 097347-0000
097347-0000
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 51 POS D-Sub PIN Crimp
Search Keywords: 0973470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097347-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$453.31
5
$334.75
8
$248.45
10 +
$243.48
Click for Quote
Log in
to unlock special pricing