- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097345-0109
ITT CANNON
097345-0109
Cable Assembly Coaxial 0.019m 25AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.019m 25AWG 15 POS D-Sub SKT Crimp
Search Keywords: 0973450109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097345-0109
-
Alias/AKA:MDVB1-15SL14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097345-0109 RoHS compliant?
Yes, 097345-0109 is RoHS compliant.
What is the lead time for 097345-0109?
The standard lead time for 097345-0109 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
3
$148.42
5
$133.57
8
$116.88
10 +
$114.54
Click for Quote
Log in
to unlock special pricing