- Home ›
- All Products›
- 097345-0006
097345-0006
ITT CANNON
Cable Assembly Coaxial 0.025m 25AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.025m 25AWG 15 POS D-Sub SKT Crimp
Search Keywords: 0973450006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097345-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$143.97
5
$129.57
8
$113.37
10 +
$111.11
Click for Quote
Log in
to unlock special pricing