- Home ›
- All Products›
- 097344-0079
097344-0079
ITT CANNON
Cable Assembly Coaxial 0.152m 26AWG 15 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.152m 26AWG 15 POS D-Sub PIN Crimp
Search Keywords: 0973440079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097344-0079
-
Alias/AKA:MDVB1-15PH016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$127.07
5
$114.36
8
$100.06
10 +
$98.06
Click for Quote
Log in
to unlock special pricing