- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097344-0002
ITT CANNON
097344-0002
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub PIN Crimp
Search Keywords: 0973440002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097344-0002
-
Alias/AKA:MDVB1-15PH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097344-0002 RoHS compliant?
Yes, 097344-0002 is RoHS compliant.
What is the lead time for 097344-0002?
The standard lead time for 097344-0002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$140.48
5
$126.44
8
$110.63
10 +
$108.42
Click for Quote
Log in
to unlock special pricing