- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097343-0006
ITT CANNON
097343-0006
Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 21 POS D-Sub PIN Crimp
Search Keywords: 0973430006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097343-0006
-
Alias/AKA:MDVB1-21PH003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097343-0006 RoHS compliant?
Yes, 097343-0006 is RoHS compliant.
What is the lead time for 097343-0006?
The standard lead time for 097343-0006 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
3
$229.15
5
$169.22
8
$125.59
10 +
$123.08
Click for Quote
Log in
to unlock special pricing