- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097342-0055
ITT CANNON
097342-0055
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub PIN Crimp
Search Keywords: 0973420055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097342-0055
-
Alias/AKA:MDVB1-37PH003P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097342-0055 RoHS compliant?
Yes, 097342-0055 is RoHS compliant.
What is the lead time for 097342-0055?
The standard lead time for 097342-0055 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$384.61
5
$284.02
8
$210.79
10 +
$206.58
Click for Quote
Log in
to unlock special pricing