- Home ›
- All Products›
- 097342-0005
097342-0005
ITT CANNON
Cable Assembly Coaxial 0.025m 25AWG 37 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.025m 25AWG 37 POS D-Sub PIN Crimp
Search Keywords: 0973420005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097342-0005
-
Alias/AKA:MDVB1-37PL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$286.85
5
$211.82
8
$157.21
10 +
$154.07
Click for Quote
Log in
to unlock special pricing