- Home ›
- All Products›
- 097341-0085
097341-0085
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 9 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 9 POS D-Sub SKT Crimp
Search Keywords: 0973410085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097341-0085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$127.05
5
$114.34
8
$100.05
10 +
$98.05
Click for Quote
Log in
to unlock special pricing