- Home ›
- All Products›
- 097341-0082
097341-0082
ITT CANNON
Cable Assembly Coaxial 0.012m 25AWG 9 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.012m 25AWG 9 POS D-Sub SKT Crimp
Search Keywords: 0973410082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097341-0082
-
Alias/AKA:MDVB1-9SL1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$124.13
5
$111.72
8
$97.75
10 +
$95.80
Click for Quote
Log in
to unlock special pricing