- Home ›
- All Products›
- 097339-0114
097339-0114
ITT CANNON
Cable Assembly Coaxial 1.828m 26AWG 25 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 1.828m 26AWG 25 POS D-Sub PIN Crimp
Search Keywords: 0973390114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097339-0114
-
Alias/AKA:MDVB1-25PH017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$359.04
5
$265.14
8
$196.78
10 +
$192.85
Click for Quote
Log in
to unlock special pricing