- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097339-0103
ITT CANNON
097339-0103
Cable Assembly Coaxial 3.048m 26AWG 25 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 3.048m 26AWG 25 POS D-Sub PIN Crimp
Search Keywords: 0973390103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097339-0103
-
Alias/AKA:MDVB1-25PH041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097339-0103 RoHS compliant?
Yes, 097339-0103 is RoHS compliant.
What is the lead time for 097339-0103?
The standard lead time for 097339-0103 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
3
$454.52
5
$335.65
8
$249.11
10 +
$244.13
Click for Quote
Log in
to unlock special pricing