- Home ›
- All Products›
- 097339-0094
097339-0094
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub PIN Crimp
Search Keywords: 0973390094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097339-0094
-
Alias/AKA:MDVB1-25PH011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$298.31
5
$220.29
8
$163.50
10 +
$160.23
Click for Quote
Log in
to unlock special pricing