- Home ›
- All Products›
- 097339-0092
097339-0092
ITT CANNON
Cable Assembly Coaxial 0.304m 26AWG 25 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.304m 26AWG 25 POS D-Sub PIN Crimp
Search Keywords: 0973390092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097339-0092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$283.14
5
$209.09
8
$155.18
10 +
$152.08
Click for Quote
Log in
to unlock special pricing