- Home ›
- All Products›
- 097337-0074
097337-0074
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 37 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: 0973370074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097337-0074
-
Alias/AKA:MDVB1-37SH006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$446.07
5
$329.41
8
$244.48
10 +
$239.59
Click for Quote
Log in
to unlock special pricing