- Home ›
- All Products›
- 097337-0027
097337-0027
ITT CANNON
Cable Assembly Coaxial 0.304m 26AWG 37POS Micro D-Sub SKT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.304m 26AWG 37POS Micro D-Sub SKT
Search Keywords: 0973370027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097337-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$2,057.58
5
$1,303.13
8
$840.18
10 +
$823.37
Click for Quote
Log in
to unlock special pricing