- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 097336-0108
ITT CANNON
097336-0108
Cable Assembly Coaxial 1.828m 26AWG 25 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 1.828m 26AWG 25 POS D-Sub SKT Crimp
Search Keywords: 0973360108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:097336-0108
-
Alias/AKA:MDVB1-25SH017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 097336-0108 RoHS compliant?
Yes, 097336-0108 is RoHS compliant.
What is the lead time for 097336-0108?
The standard lead time for 097336-0108 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
3
$410.02
5
$302.78
8
$224.72
10 +
$220.23
Click for Quote
Log in
to unlock special pricing